
ISOW7741FBDFMR | |
|---|---|
DigiKey Part Number | 296-ISOW7741FBDFMRTR-ND - Tape & Reel (TR) 296-ISOW7741FBDFMRCT-ND - Cut Tape (CT) 296-ISOW7741FBDFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7741FBDFMR |
Description | DGTL ISOLTR 5KV 4CH GP 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7741FBDFMR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15.7ns, 15.7ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.97V ~ 3.63V, 4.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 20-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOW7741BDFMR | Texas Instruments | 1,707 | 296-ISOW7741BDFMRCT-ND | ¥67.73000 | Parametric Equivalent |
| ISOW7741DFMR | Texas Instruments | 1,385 | 296-ISOW7741DFMRCT-ND | ¥73.19000 | Parametric Equivalent |
| ISOW7741FDFMR | Texas Instruments | 347 | 296-ISOW7741FDFMRCT-ND | ¥71.20000 | Parametric Equivalent |
| ISOW7741FQDFMRQ1 | Texas Instruments | 852 | 296-ISOW7741FQDFMRQ1CT-ND | ¥100.48000 | Parametric Equivalent |
| ISOW7741QDFMRQ1 | Texas Instruments | 3,431 | 296-ISOW7741QDFMRQ1CT-ND | ¥85.59000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.99000 | ¥77.99 |
| 10 | ¥60.64400 | ¥606.44 |
| 25 | ¥56.31520 | ¥1,407.88 |
| 100 | ¥51.55680 | ¥5,155.68 |
| 250 | ¥50.61236 | ¥12,653.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥39.28735 | ¥33,394.25 |
| 1,700 | ¥38.45066 | ¥65,366.12 |








