
ISOM8113DFHR | |
|---|---|
DigiKey Part Number | 296-ISOM8113DFHRTR-ND - Tape & Reel (TR) 296-ISOM8113DFHRCT-ND - Cut Tape (CT) 296-ISOM8113DFHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8113DFHR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Texas Instruments | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 375% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 560% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 16.7µs, 2.7µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2.5µs, 7.5µs | Supplier Device Package 4-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOM8113DFGR | Texas Instruments | 480 | 296-ISOM8113DFGRCT-ND | ¥0.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.80400 | ¥28.04 |
| 100 | ¥2.00460 | ¥200.46 |
| 500 | ¥1.64622 | ¥823.11 |
| 1,000 | ¥1.52821 | ¥1,528.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.42782 | ¥2,855.64 |
| 4,000 | ¥1.34251 | ¥5,370.04 |
| 6,000 | ¥1.29873 | ¥7,792.38 |
| 10,000 | ¥1.24927 | ¥12,492.70 |
| 14,000 | ¥1.21983 | ¥17,077.62 |
| 20,000 | ¥1.19112 | ¥23,822.40 |











