
SMC50J36CA | |
|---|---|
DigiKey Part Number | 497-SMC50J36CATR-ND - Tape & Reel (TR) 497-SMC50J36CACT-ND - Cut Tape (CT) 497-SMC50J36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J36CA |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC50J36CA Models |
Category | Current - Peak Pulse (10/1000µs) 86A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥12.52900 | ¥125.29 |
| 100 | ¥8.50320 | ¥850.32 |
| 500 | ¥6.78058 | ¥3,390.29 |
| 1,000 | ¥6.22665 | ¥6,226.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.62737 | ¥14,068.42 |
| 5,000 | ¥5.25714 | ¥26,285.70 |
| 7,500 | ¥5.06863 | ¥38,014.72 |
| 12,500 | ¥4.92168 | ¥61,521.00 |











