


LDC1000QEVM | |
|---|---|
DigiKey Part Number | 296-44781-ND |
Manufacturer | |
Manufacturer Product Number | LDC1000QEVM |
Description | EVAL BOARD FOR LDC1000Q |
Customer Reference | |
Detailed Description | LDC1000-Q1 - Proximity, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Proximity, Inductive | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s) | |
Utilized IC / Part | LDC1000-Q1 | |
Note | - | |
Base Product Number |



