General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7760DBQR

DigiKey Part Number
296-49447-2-ND - Tape & Reel (TR)
296-49447-1-ND - Cut Tape (CT)
296-49447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7760DBQR
Description
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7760DBQR Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
85kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
4.9ns
Part Status
Active
Rise / Fall Time (Typ)
1.1ns, 1.4ns
Technology
Capacitive Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
General Purpose
Operating Temperature
-55°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
6
Package / Case
Inputs - Side 1/Side 2
6/0
Supplier Device Package
16-SSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
3000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7760DBQTexas Instruments191296-48810-ND¥40.77000Parametric Equivalent
ISO7760FDBQRTexas Instruments5,304296-49448-1-ND¥27.70000Parametric Equivalent
In-Stock: 1,936
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.70000¥27.70
10¥20.78300¥207.83
25¥19.05720¥476.43
100¥17.15690¥1,715.69
250¥16.25088¥4,062.72
500¥16.03156¥8,015.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.78103¥36,952.57
5,000¥14.49507¥72,475.35
Manufacturers Standard Package