



ISO7742FQDWQ1 | |
|---|---|
DigiKey Part Number | 296-45249-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7742FQDWQ1 |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7742FQDWQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Series | Pulse Width Distortion (Max) 5.9ns |
Packaging Tube | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Part Status Obsolete | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7742FQDWRQ1 | Texas Instruments | 1,684 | 296-ISO7742FQDWRQ1CT-ND | ¥30.26000 | MFR Recommended |
| SI8642BD-B-IS | Skyworks Solutions Inc. | 11,609 | 336-2093-5-ND | ¥35.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.30000 | ¥37.30 |
| 10 | ¥28.28300 | ¥282.83 |
| 40 | ¥25.08075 | ¥1,003.23 |
| 120 | ¥23.29383 | ¥2,795.26 |
| 280 | ¥22.24657 | ¥6,229.04 |
| 520 | ¥21.62444 | ¥11,244.71 |
| 1,000 | ¥21.07493 | ¥21,074.93 |
| 2,520 | ¥20.45187 | ¥51,538.71 |



