General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7731FDBQR

DigiKey Part Number
296-51204-2-ND - Tape & Reel (TR)
296-51204-1-ND - Cut Tape (CT)
296-51204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7731FDBQR
Description
DGTL ISOLTR 3KV 3CH GP 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7731FDBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
85kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Part Status
Active
Pulse Width Distortion (Max)
4.9ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
1.3ns, 1.4ns
Type
General Purpose
Voltage - Supply
2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-55°C ~ 125°C
Number of Channels
3
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SSOP
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,604
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.11000¥21.11
10¥15.64600¥156.46
25¥14.28120¥357.03
100¥12.77920¥1,277.92
250¥12.06228¥3,015.57
500¥11.71624¥5,858.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.89962¥27,249.05
5,000¥10.67341¥53,367.05
7,500¥10.56015¥79,201.12
Manufacturers Standard Package