General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Isolation Basics: An Introduction to Standards and Terminology

ISO7730QDWQ1

DigiKey Part Number
296-45245-5-ND
Manufacturer
Manufacturer Product Number
ISO7730QDWQ1
Description
DGTL ISOLTR 5KV 3CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7730QDWQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Packaging
Tube
Pulse Width Distortion (Max)
4.9ns
Part Status
Obsolete
Rise / Fall Time (Typ)
1.3ns, 1.4ns
Technology
Capacitive Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
3
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
3/0
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
85kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7730QDWRQ1Texas Instruments0296-ISO7730QDWRQ1CT-ND¥18.11000MFR Recommended
SI8635ET-ISRSkyworks Solutions Inc.0SI8635ET-ISR-ND¥17.95747Similar
In-Stock: 46
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.01000¥31.01
10¥23.33800¥233.38
40¥20.62750¥825.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

426In Stock
Ships from Rochester Electronics, LLC