Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8635ET-ISR | |
|---|---|
DigiKey Part Number | SI8635ET-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8635ET-ISR |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 60kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8630BD-AS | Skyworks Solutions Inc. | 0 | 863-SI8630BD-AS-ND | ¥23.24348 | Parametric Equivalent |
| SI8630BD-ASR | Skyworks Solutions Inc. | 0 | 863-SI8630BD-ASRTR-ND | ¥19.56013 | Parametric Equivalent |
| SI8630BT-AS | Skyworks Solutions Inc. | 0 | 863-SI8630BT-AS-ND | ¥24.79565 | Parametric Equivalent |
| SI8630BT-ASR | Skyworks Solutions Inc. | 0 | 863-SI8630BT-ASRTR-ND | ¥23.17845 | Parametric Equivalent |
| SI8630BT-IS | Skyworks Solutions Inc. | 0 | 336-3418-5-ND | ¥19.47413 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,250 | ¥17.95747 | ¥22,446.84 |


