
ISO7721QDRQ1 | |
|---|---|
DigiKey Part Number | 296-48137-2-ND - Tape & Reel (TR) 296-48137-1-ND - Cut Tape (CT) 296-48137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721QDRQ1 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721QDRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.9ns |
Part Status Active | Rise / Fall Time (Typ) 1.8ns, 1.9ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 85kV/µs | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.86000 | ¥20.86 |
| 10 | ¥15.47100 | ¥154.71 |
| 25 | ¥14.12040 | ¥353.01 |
| 100 | ¥12.63250 | ¥1,263.25 |
| 250 | ¥11.92268 | ¥2,980.67 |
| 500 | ¥11.57460 | ¥5,787.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.77120 | ¥26,928.00 |
| 5,000 | ¥10.54719 | ¥52,735.95 |
| 7,500 | ¥10.43500 | ¥78,262.50 |





