
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISO7710FQDWRQ1 | |
---|---|
DigiKey Part Number | 296-ISO7710FQDWRQ1TR-ND - Tape & Reel (TR) 296-ISO7710FQDWRQ1CT-ND - Cut Tape (CT) 296-ISO7710FQDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7710FQDWRQ1 |
Description | DGTL ISOLTR 5KV 1CH GP 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 1 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7710FQDWRQ1 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 3.9ns, 3.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥12.72000 | ¥127.20 |
25 | ¥11.57800 | ¥289.45 |
100 | ¥10.32670 | ¥1,032.67 |
250 | ¥9.73016 | ¥2,432.54 |
500 | ¥9.37058 | ¥4,685.29 |
1,000 | ¥9.07449 | ¥9,074.49 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.83089 | ¥17,661.78 |
4,000 | ¥8.63034 | ¥34,521.36 |
6,000 | ¥8.52995 | ¥51,179.70 |
10,000 | ¥8.41869 | ¥84,186.90 |