General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7420EDR

DigiKey Part Number
296-ISO7420EDRTR-ND - Tape & Reel (TR)
296-ISO7420EDRCT-ND - Cut Tape (CT)
296-ISO7420EDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7420EDR
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7420EDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
11ns, 11ns
Part Status
Active
Pulse Width Distortion (Max)
3ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
1.8ns, 1.7ns
Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,345
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.46000¥70.46
10¥54.58900¥545.89
25¥50.63080¥1,265.77
100¥46.28250¥4,628.25
250¥44.20872¥11,052.18
500¥42.95902¥21,479.51
1,000¥41.93026¥41,930.26
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥39.65466¥99,136.65
Manufacturers Standard Package