
ISO7420ED | |
|---|---|
DigiKey Part Number | 296-28554-ND |
Manufacturer | |
Manufacturer Product Number | ISO7420ED |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7420ED Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 11ns, 11ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.8ns, 1.7ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.65000 | ¥88.65 |
| 10 | ¥69.05300 | ¥690.53 |
| 75 | ¥59.73347 | ¥4,480.01 |
| 150 | ¥57.56673 | ¥8,635.01 |
| 300 | ¥55.78320 | ¥16,734.96 |
| 525 | ¥54.57632 | ¥28,652.57 |
| 1,050 | ¥53.32228 | ¥55,988.39 |


