General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7420DR

DigiKey Part Number
296-41279-2-ND - Tape & Reel (TR)
296-41279-1-ND - Cut Tape (CT)
296-41279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7420DR
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7420DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
14ns, 14ns
Part Status
Active
Pulse Width Distortion (Max)
3.7ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
1ns, 1ns
Type
General Purpose
Voltage - Supply
3.15V ~ 3.45V, 4.75V ~ 5.25V
Isolated Power
No
Operating Temperature
-40°C ~ 105°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7420DTexas Instruments180296-25582-5-ND¥356.00000Parametric Equivalent
ISO7420DRTexas Instruments2,482296-41279-1-ND¥306.00000Parametric Equivalent
ISO7420MDTexas Instruments453296-25583-5-ND¥356.00000Parametric Equivalent
ADUM3220WARZAnalog Devices Inc.36ADUM3220WARZ-ND¥262.00000Similar
SI8421AB-C-ISSkyworks Solutions Inc.23336-1590-5-ND¥86.00000Similar
In-Stock: 2,482
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.28000¥76.28
10¥59.09800¥590.98
25¥54.81280¥1,370.32
100¥50.10550¥5,010.55
250¥48.96992¥12,242.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥44.21814¥110,545.35
Manufacturers Standard Package