

ADUM3220WARZ | |
|---|---|
DigiKey Part Number | ADUM3220WARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3220WARZ |
Description | DGTL ISO 2.5KV 2CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3220WARZ Models |
Category | Current - Peak Output 4A |
Mfr | Voltage - Output Supply 4.5V ~ 18V |
Packaging Tube | Grade Automotive |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Isolation 2500Vrms | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Approval Agency CSA, UR, VDE |
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns | Base Product Number |
Rise / Fall Time (Typ) 20ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7220AQDRQ1 | Texas Instruments | 2,685 | 296-27335-1-ND | ¥62.36000 | Similar |
| ISO7420D | Texas Instruments | 180 | 296-25582-5-ND | ¥81.96000 | Similar |
| ISO7420DR | Texas Instruments | 2,482 | 296-41279-1-ND | ¥76.28000 | Similar |
| ISO7420MD | Texas Instruments | 453 | 296-25583-5-ND | ¥88.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.29000 | ¥60.29 |
| 10 | ¥46.47700 | ¥464.77 |
| 98 | ¥39.28582 | ¥3,850.01 |
| 196 | ¥37.86857 | ¥7,422.24 |
| 294 | ¥37.15874 | ¥10,924.67 |
| 588 | ¥36.11781 | ¥21,237.27 |
| 1,078 | ¥35.35983 | ¥38,117.90 |

