
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISO7330CQDWRQ1 | |
---|---|
DigiKey Part Number | 296-43323-2-ND - Tape & Reel (TR) 296-43323-1-ND - Cut Tape (CT) 296-43323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7330CQDWRQ1 |
Description | DGTL ISOLTR 3KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7330CQDWRQ1 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 3/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 58ns, 58ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 3ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
In-Stock: 6,000
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.30000 | ¥36.30 |
10 | ¥27.53000 | ¥275.30 |
25 | ¥25.33880 | ¥633.47 |
100 | ¥22.92880 | ¥2,292.88 |
250 | ¥21.77964 | ¥5,444.91 |
500 | ¥21.08714 | ¥10,543.57 |
1,000 | ¥20.51702 | ¥20,517.02 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.04792 | ¥40,095.84 |
4,000 | ¥19.66170 | ¥78,646.80 |
For Use With
1 Items
You May Also Be Interested InSee All
13 Items