
ISO7321CDR | |
|---|---|
DigiKey Part Number | 296-42102-2-ND - Tape & Reel (TR) 296-42102-1-ND - Cut Tape (CT) 296-42102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7321CDR |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7321CDR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 57ns, 57ns |
Part Status Active | Pulse Width Distortion (Max) 4ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.4ns, 2.1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.59000 | ¥64.59 |
| 10 | ¥49.93400 | ¥499.34 |
| 25 | ¥46.26880 | ¥1,156.72 |
| 100 | ¥42.23740 | ¥4,223.74 |
| 250 | ¥41.12240 | ¥10,280.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥37.19765 | ¥92,994.13 |










