
ISO6721RBDR | |
|---|---|
DigiKey Part Number | 296-ISO6721RBDRTR-ND - Tape & Reel (TR) 296-ISO6721RBDRCT-ND - Cut Tape (CT) 296-ISO6721RBDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6721RBDR |
Description | DG ISO 3KV 2CH CAN/RS232 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6721RBDR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN, RS232, RS485, SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.83000 | ¥15.83 |
| 10 | ¥11.63000 | ¥116.30 |
| 25 | ¥10.57040 | ¥264.26 |
| 100 | ¥9.40930 | ¥940.93 |
| 250 | ¥8.85572 | ¥2,213.93 |
| 500 | ¥8.52166 | ¥4,260.83 |
| 1,000 | ¥8.48606 | ¥8,486.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.90744 | ¥23,722.32 |
| 6,000 | ¥7.74139 | ¥46,448.34 |
| 9,000 | ¥7.65820 | ¥68,923.80 |



