
ISO5852SQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO5852SQDWRQ1TR-ND - Tape & Reel (TR) 296-ISO5852SQDWRQ1CT-ND - Cut Tape (CT) 296-ISO5852SQDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO5852SQDWRQ1 |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO5852SQDWRQ1 Models |
Category | Current - Peak Output 2.7A, 5.5A |
Mfr | Voltage - Output Supply 15V ~ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5700Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns | Approval Agency CQC, CSA, TUV, UL, VDE |
Rise / Fall Time (Typ) 18ns, 20ns | Base Product Number |
Current - Output High, Low 1.5A, 3.4A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.48000 | ¥57.48 |
| 10 | ¥44.24400 | ¥442.44 |
| 25 | ¥40.93640 | ¥1,023.41 |
| 100 | ¥37.30100 | ¥3,730.10 |
| 250 | ¥36.12468 | ¥9,031.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥32.95648 | ¥65,912.96 |


