
ISO5852SEVM | |
|---|---|
DigiKey Part Number | 296-42984-ND |
Manufacturer | |
Manufacturer Product Number | ISO5852SEVM |
Description | EVAL BOARD FOR ISO5852S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISO5852S - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Gate Driver |
Manufacturer Texas Instruments | Utilized IC / Part ISO5852S |
Packaging Box | Primary Attributes Isolated |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


