Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA818IDR

DigiKey Part Number
296-INA818IDRTR-ND - Tape & Reel (TR)
296-INA818IDRCT-ND - Cut Tape (CT)
296-INA818IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA818IDR
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA818IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
350µA
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.9V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
2 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
150 pA
Base Product Number
Voltage - Input Offset
10 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.63000¥48.63
10¥37.24800¥372.48
25¥34.39320¥859.83
100¥31.25730¥3,125.73
250¥30.03860¥7,509.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.33518¥68,337.95
Manufacturers Standard Package