
RCV420JP | |
|---|---|
DigiKey Part Number | RCV420JP-ND |
Manufacturer | |
Manufacturer Product Number | RCV420JP |
Description | IC OPAMP GP 1 CIRCUIT 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | RCV420JP Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 1.5V/µs | Package / Case 16-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 150 kHz | Supplier Device Package 16-PDIP |
Voltage - Input Offset 1 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.26000 | ¥136.26 |
| 10 | ¥107.70300 | ¥1,077.03 |
| 25 | ¥100.56200 | ¥2,514.05 |
| 100 | ¥92.71390 | ¥9,271.39 |
| 250 | ¥88.97268 | ¥22,243.17 |
| 500 | ¥86.71816 | ¥43,359.08 |
| 1,000 | ¥84.86269 | ¥84,862.69 |


