INA4235 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INA4235 - Current Sensor Sensor Evaluation Board
INA4235EVM
INA4235EVM

INA4235EVM

DigiKey Part Number
296-INA4235EVM-ND
Manufacturer
Manufacturer Product Number
INA4235EVM
Description
INA4230 AND INA4235 EVALUATION M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
INA4235 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Texas Instruments
Voltage - Supply
2.7V ~ 5.5V
Packaging
Box
Embedded
Yes, MCU
Part Status
Active
Contents
Board(s)
Sensor Type
Current Sensor
Utilized IC / Part
INA4235
Sensing Range
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package