



INA4230EVM | |
|---|---|
DigiKey Part Number | 296-INA4230EVM-ND |
Manufacturer | |
Manufacturer Product Number | INA4230EVM |
Description | INA4230 AND INA4235 EVALUATION M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA4230 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Box | Embedded Yes, MCU |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part INA4230 |
Sensing Range 10A |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |



