
INA4181A1QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-51188-2-ND - Tape & Reel (TR) 296-51188-1-ND - Cut Tape (CT) 296-51188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4181A1QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Differential, Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4181A1QPWRQ1 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Output / Channel 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Differential, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 350 kHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 350 kHz | Supplier Device Package 20-TSSOP |
Current - Input Bias 75 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA4181A2QPWRQ1 | Texas Instruments | 1,151 | 296-INA4181A2QPWRQ1CT-ND | ¥14.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.39500 | ¥103.95 |
| 25 | ¥9.44760 | ¥236.19 |
| 100 | ¥8.40560 | ¥840.56 |
| 250 | ¥7.90844 | ¥1,977.11 |
| 500 | ¥7.60856 | ¥3,804.28 |
| 1,000 | ¥7.56655 | ¥7,566.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.52863 | ¥13,057.26 |
| 4,000 | ¥6.37365 | ¥25,494.60 |
| 6,000 | ¥6.29600 | ¥37,776.00 |
| 10,000 | ¥6.20998 | ¥62,099.80 |







