
TPS62172QDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-40841-2-ND - Tape & Reel (TR) 296-40841-1-ND - Cut Tape (CT) 296-40841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62172QDSGRQ1 |
Description | IC REG BUCK 3.3V 500MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62172QDSGRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Series | Frequency - Switching 2.25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥10.37900 | ¥103.79 |
| 25 | ¥9.43440 | ¥235.86 |
| 100 | ¥8.39240 | ¥839.24 |
| 250 | ¥7.89552 | ¥1,973.88 |
| 500 | ¥7.59616 | ¥3,798.08 |
| 1,000 | ¥7.55390 | ¥7,553.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.04527 | ¥21,135.81 |
| 6,000 | ¥6.89627 | ¥41,377.62 |
| 9,000 | ¥6.82166 | ¥61,394.94 |











