Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA293A3QDBVRQ1

DigiKey Part Number
296-INA293A3QDBVRQ1TR-ND - Tape & Reel (TR)
296-INA293A3QDBVRQ1CT-ND - Cut Tape (CT)
296-INA293A3QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA293A3QDBVRQ1
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA
Mfr
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
20 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Slew Rate
2.5V/µs
Mounting Type
Surface Mount
-3db Bandwidth
1 MHz
Package / Case
SC-74A, SOT-753
Current - Input Bias
20 µA
Supplier Device Package
SOT-23-5
Voltage - Input Offset
10 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,068
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.17000¥32.17
10¥24.24800¥242.48
25¥22.27280¥556.82
100¥20.10270¥2,010.27
250¥19.06796¥4,766.99
500¥18.92902¥9,464.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.29755¥51,892.65
Manufacturers Standard Package