Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA240A4DR

DigiKey Part Number
296-51176-2-ND - Tape & Reel (TR)
296-51176-1-ND - Cut Tape (CT)
296-51176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA240A4DR
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA240A4DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
1.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
400 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
90 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,861
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.54000¥27.54
10¥20.66700¥206.67
25¥18.94480¥473.62
100¥17.05360¥1,705.36
250¥16.15228¥4,038.07
500¥15.93032¥7,965.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.68976¥36,724.40
5,000¥14.40531¥72,026.55
Manufacturers Standard Package