Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA240A3D

DigiKey Part Number
296-48839-ND
Manufacturer
Manufacturer Product Number
INA240A3D
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA240A3D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
1.8mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
400 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
90 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,174
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.42000¥32.42
10¥24.47100¥244.71
75¥20.68160¥1,551.12
150¥19.80000¥2,970.00
300¥19.07473¥5,722.42
525¥18.58387¥9,756.53
1,050¥18.07365¥18,977.33
2,550¥17.54997¥44,752.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.