
INA2126UA/2K5 | |
|---|---|
DigiKey Part Number | 296-41261-2-ND - Tape & Reel (TR) 296-41261-1-ND - Cut Tape (CT) 296-41261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2126UA/2K5 |
Description | IC INST AMP 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2126UA/2K5 Models |
Category | Current - Supply 175µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 200 kHz | Supplier Device Package 16-SOIC |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.44000 | ¥40.44 |
| 10 | ¥30.74800 | ¥307.48 |
| 25 | ¥28.32640 | ¥708.16 |
| 100 | ¥25.66510 | ¥2,566.51 |
| 250 | ¥24.44576 | ¥6,111.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.33802 | ¥55,845.05 |





