
INA199C1QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-51135-2-ND - Tape & Reel (TR) 296-51135-1-ND - Cut Tape (CT) 296-51135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199C1QDCKRQ1 |
Description | IC CURRENT SENSE 1% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
EDA/CAD Models | INA199C1QDCKRQ1 Models |
Category | Qualification AEC-Q100 |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-TSSOP, SC-88, SOT-363 |
Part Status Active | Supplier Device Package SC-70-6 |
Operating Temperature -40°C ~ 125°C (TA) | Base Product Number |
Grade Automotive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT199QC1DW-7 | Diodes Incorporated | 2,983 | 31-ZXCT199QC1DW-7CT-ND | ¥3.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.35100 | ¥63.51 |
| 25 | ¥5.72960 | ¥143.24 |
| 100 | ¥5.05210 | ¥505.21 |
| 250 | ¥4.72880 | ¥1,182.20 |
| 500 | ¥4.53378 | ¥2,266.89 |
| 1,000 | ¥4.41593 | ¥4,415.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.17491 | ¥12,524.73 |
| 6,000 | ¥4.07784 | ¥24,467.04 |
| 9,000 | ¥4.02923 | ¥36,263.07 |
| 15,000 | ¥3.97538 | ¥59,630.70 |




