
F28P650SH6PZPR | |
|---|---|
DigiKey Part Number | 296-F28P650SH6PZPRTR-ND - Tape & Reel (TR) 296-F28P650SH6PZPRCT-ND - Cut Tape (CT) 296-F28P650SH6PZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P650SH6PZPR |
Description | C2000 32-BIT MCU, 400 MIPS, 1XC2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 768KB (768K x 8) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | F28P650SH6PZPR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 244K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 24x12/16b SAR; D/A 2x12b |
Core Processor C28x | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 100-HTQFP (14x14) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 100-TQFP Exposed Pad |
Number of I/O 49 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.28000 | ¥126.28 |
| 10 | ¥99.76900 | ¥997.69 |
| 25 | ¥93.14680 | ¥2,328.67 |
| 100 | ¥85.87070 | ¥8,587.07 |
| 250 | ¥85.13000 | ¥21,282.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥78.59060 | ¥78,590.60 |










