C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F280049CPZQR

DigiKey Part Number
296-F280049CPZQRTR-ND - Tape & Reel (TR)
296-F280049CPZQRCT-ND - Cut Tape (CT)
296-F280049CPZQRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
F280049CPZQR
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
F280049CPZQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
100K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Converters
A/D 21x12b; D/A 2x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
C28x
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Supplier Device Package
100-LQFP (14x14)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
40
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.67000¥108.67
10¥85.44600¥854.46
25¥79.64320¥1,991.08
100¥73.26470¥7,326.47
250¥72.19840¥18,049.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥66.88178¥66,881.78
Manufacturers Standard Package