
DS90LV028ATLD/NOPB | |
|---|---|
DigiKey Part Number | DS90LV028ATLD/NOPBTR-ND - Tape & Reel (TR) DS90LV028ATLD/NOPBCT-ND - Cut Tape (CT) DS90LV028ATLD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV028ATLD/NOPB |
Description | IC TRANSCEIVER 0/2 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV028ATLD/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-WDFN Exposed Pad |
Protocol LVDS | Supplier Device Package 8-WSON (4x4) |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥13.34000 | ¥133.40 |
| 25 | ¥12.16360 | ¥304.09 |
| 100 | ¥10.86760 | ¥1,086.76 |
| 250 | ¥10.24984 | ¥2,562.46 |
| 500 | ¥9.92002 | ¥4,960.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.57136 | ¥9,571.36 |
| 2,000 | ¥9.31917 | ¥18,638.34 |
| 3,000 | ¥9.19296 | ¥27,578.88 |
| 5,000 | ¥9.05303 | ¥45,265.15 |
| 7,000 | ¥8.97127 | ¥62,798.89 |



