
DS90LV027MX/NOPB | |
|---|---|
DigiKey Part Number | 296-DS90LV027MX/NOPBTR-ND - Tape & Reel (TR) 296-DS90LV027MX/NOPBCT-ND - Cut Tape (CT) 296-DS90LV027MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV027MX/NOPB |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV027MX/NOPB Models |
Category | Data Rate 155Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 2/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADN4663BRZ | Analog Devices Inc. | 686 | 505-ADN4663BRZ-ND | ¥25.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.65000 | ¥76.50 |
| 25 | ¥6.92360 | ¥173.09 |
| 100 | ¥6.12560 | ¥612.56 |
| 250 | ¥5.74468 | ¥1,436.17 |
| 500 | ¥5.51526 | ¥2,757.63 |
| 1,000 | ¥5.41552 | ¥5,415.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.12674 | ¥12,816.85 |
| 5,000 | ¥5.00649 | ¥25,032.45 |
| 7,500 | ¥4.94629 | ¥37,097.18 |
| 12,500 | ¥4.87956 | ¥60,994.50 |










