0/2 Receiver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C402MX/NOPB

DigiKey Part Number
296-35381-2-ND - Tape & Reel (TR)
296-35381-1-ND - Cut Tape (CT)
296-35381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90C402MX/NOPB
Description
IC TRANSCEIVER 0/2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS90C402MX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
155.5Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
0/2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,594
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.28000¥29.28
10¥22.03100¥220.31
25¥20.21200¥505.30
100¥18.21380¥1,821.38
250¥17.26148¥4,315.37
500¥17.06894¥8,534.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥17.01367¥42,534.18
5,000¥16.68830¥83,441.50
Manufacturers Standard Package