0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C032TMX/NOPB

DigiKey Part Number
DS90C032TMX/NOPBTR-ND - Tape & Reel (TR)
DS90C032TMX/NOPBCT-ND - Cut Tape (CT)
DS90C032TMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90C032TMX/NOPB
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS90C032TMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Receiver
Supplier Device Package
16-SOIC
Protocol
LVDS
Base Product Number
Number of Drivers/Receivers
0/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,909
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.39000¥35.39
10¥26.77700¥267.77
25¥24.62720¥615.68
100¥22.26460¥2,226.46
250¥21.13780¥5,284.45
500¥21.06668¥10,533.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.30969¥48,274.22
Manufacturers Standard Package