Buffer, ReDriver 1 Channel 3.125Gbps 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS25BR150TSD/NOPB

DigiKey Part Number
DS25BR150TSD/NOPBTR-ND - Tape & Reel (TR)
DS25BR150TSD/NOPBCT-ND - Cut Tape (CT)
DS25BR150TSD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS25BR150TSD/NOPB
Description
IC REDRIVER LVDS 1CH 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 3.125Gbps 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS25BR150TSD/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
350ps
Manufacturer
Texas Instruments
Capacitance - Input
1.7 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Current - Supply
27mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
LVDS
Mounting Type
Surface Mount
Input
CML, LVDS, LVPECL
Package / Case
8-WFDFN Exposed Pad
Output
LVDS
Supplier Device Package
8-WSON (3x3)
Data Rate (Max)
3.125Gbps
Base Product Number
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX9150EUI+Analog Devices Inc./Maxim Integrated143MAX9150EUI+-ND¥181.86000Similar
MAX9153EUI+Analog Devices Inc./Maxim Integrated87MAX9153EUI+-ND¥203.11000Similar
MAX9153EUI+TAnalog Devices Inc./Maxim Integrated0MAX9153EUI+T-ND¥145.69749Similar
MAX9180EXT+TAnalog Devices Inc./Maxim Integrated11,621MAX9180EXT+TCT-ND¥92.71000Similar
In-Stock: 1,583
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.70000¥54.70
10¥41.95300¥419.53
25¥38.75520¥968.88
100¥35.24290¥3,524.29
250¥33.92948¥8,482.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥31.72746¥31,727.46
2,000¥31.04382¥62,087.64
Manufacturers Standard Package