
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRV8899QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-DRV8899QPWPRQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV8899QPWPRQ1 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/265 | |
Applications | - | |
Current - Output | 2.4A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.