
DRV8885PWPR | |
|---|---|
DigiKey Part Number | 296-44592-2-ND - Tape & Reel (TR) 296-44592-1-ND - Cut Tape (CT) 296-44592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8885PWPR |
Description | IC MTR DRV BIPLR 0-5.3V 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Logic 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8885PWPR Models |
Category | Applications Printer |
Manufacturer Texas Instruments | Current - Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5.3V |
Part Status Active | Voltage - Load 8V ~ 37V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface Logic | Supplier Device Package 24-HTSSOP |
Technology NMOS | Base Product Number |
Step Resolution 1 ~ 1/16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.67000 | ¥32.67 |
| 10 | ¥24.65300 | ¥246.53 |
| 25 | ¥22.65000 | ¥566.25 |
| 100 | ¥20.44840 | ¥2,044.84 |
| 250 | ¥19.39944 | ¥4,849.86 |
| 500 | ¥19.27074 | ¥9,635.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥17.81779 | ¥35,635.58 |
| 4,000 | ¥17.46526 | ¥69,861.04 |







