


DRV8833PWPR | |
|---|---|
DigiKey Part Number | 296-29434-2-ND - Tape & Reel (TR) 296-29434-1-ND - Cut Tape (CT) 296-29434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8833PWPR |
Description | IC MOTOR DRIVER PAR 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8833PWPR Models |
Category | Applications DC Motors, General Purpose, Solenoids |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 10.8V |
Part Status Active | Voltage - Load 2.7V ~ 10.8V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 16-HTSSOP |
Interface PWM | Base Product Number |
Technology NMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥17.03600 | ¥170.36 |
| 25 | ¥15.58080 | ¥389.52 |
| 100 | ¥13.98210 | ¥1,398.21 |
| 250 | ¥13.21876 | ¥3,304.69 |
| 500 | ¥12.93146 | ¥6,465.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.06861 | ¥24,137.22 |
| 4,000 | ¥11.81218 | ¥47,248.72 |
| 6,000 | ¥11.68378 | ¥70,102.68 |










