Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
28-HTSSOP

DRV8825PWPR

DigiKey Part Number
296-29503-2-ND - Tape & Reel (TR)
296-29503-1-ND - Cut Tape (CT)
296-29503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8825PWPR
Description
IC MTR DRVR BIPLR 8.2-45V 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8825PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Texas Instruments
Current - Output
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
8.2V ~ 45V
Part Status
Active
Voltage - Load
8.2V ~ 45V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Interface
Logic
Supplier Device Package
28-HTSSOP
Technology
Power MOSFET
Base Product Number
Step Resolution
1 ~ 1/32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,140
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.75000¥43.75
10¥33.36900¥333.69
25¥30.77440¥769.36
100¥27.91950¥2,791.95
250¥26.69488¥6,673.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥24.50677¥49,013.54
Manufacturers Standard Package