
DRV8328ARUYR | |
|---|---|
DigiKey Part Number | 296-DRV8328ARUYRTR-ND - Tape & Reel (TR) 296-DRV8328ARUYRCT-ND - Cut Tape (CT) 296-DRV8328ARUYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8328ARUYR |
Description | 60 V 1000/2000 MA 3-PHASE GATE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8328ARUYR Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Multiphase | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 28-VFQFN Exposed Pad |
Function Driver - Fully Integrated, Control and Power Stage | Supplier Device Package 28-WQFN (4x4) |
Output Configuration Pre-Driver - Half Bridge (3) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.22000 | ¥21.22 |
| 10 | ¥15.71200 | ¥157.12 |
| 25 | ¥14.33880 | ¥358.47 |
| 100 | ¥12.83120 | ¥1,283.12 |
| 250 | ¥12.11212 | ¥3,028.03 |
| 500 | ¥11.76654 | ¥5,883.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥10.71840 | ¥53,592.00 |







