Multiphase Motor Driver Power MOSFET Hardwired (HW) 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8320HRTVR

DigiKey Part Number
296-48909-2-ND - Tape & Reel (TR)
296-48909-1-ND - Cut Tape (CT)
296-48909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8320HRTVR
Description
IC MTR DRV MULTPHAS 6-60V 32WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET Hardwired (HW) 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8320HRTVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Texas Instruments
Applications
Brushless DC (BLDC)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
5mA
Part Status
Active
Voltage - Supply
6V ~ 60V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
32-WFQFN Exposed Pad
Output Configuration
Pre-Driver - Half Bridge (3)
Supplier Device Package
32-WQFN (5x5)
Interface
Hardwired (HW)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8320HRTVTTexas Instruments148296-47006-1-ND¥404.43000Parametric Equivalent
In-Stock: 2,405
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.52000¥30.52
10¥22.96600¥229.66
25¥21.08200¥527.05
100¥19.01110¥1,901.11
250¥18.02396¥4,505.99
500¥17.85360¥8,926.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.33435¥49,003.05
Manufacturers Standard Package