
DRV8304SRHAR | |
|---|---|
DigiKey Part Number | 296-DRV8304SRHARTR-ND - Tape & Reel (TR) 296-DRV8304SRHARCT-ND - Cut Tape (CT) 296-DRV8304SRHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8304SRHAR |
Description | IC GATE DRVR HI/LOW SIDE 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8304SRHAR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 1.5V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 150mA, 300mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 300ns, 150ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type 3-Phase | Package / Case 40-VFQFN Exposed Pad |
Number of Drivers 3 | Supplier Device Package 40-VQFN (6x6) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6V ~ 38V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.31000 | ¥24.31 |
| 5 | ¥21.68400 | ¥108.42 |
| 10 | ¥20.70000 | ¥207.00 |
| 25 | ¥19.53040 | ¥488.26 |
| 50 | ¥18.73160 | ¥936.58 |
| 100 | ¥17.99960 | ¥1,799.96 |
| 500 | ¥16.52808 | ¥8,264.04 |
| 1,000 | ¥15.98044 | ¥15,980.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.32533 | ¥38,313.32 |
| 5,000 | ¥14.87718 | ¥74,385.90 |

