
DRV8300DIPWR | |
|---|---|
DigiKey Part Number | 296-DRV8300DIPWRTR-ND - Tape & Reel (TR) 296-DRV8300DIPWRCT-ND - Cut Tape (CT) 296-DRV8300DIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8300DIPWR |
Description | IC GATE DRV HI/LOW SIDE 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8300DIPWR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 750mA, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 105 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 12ns, 12ns |
Driven Configuration High-Side, Low-Side | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 3 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 20-TSSOP |
Voltage - Supply 5V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥9.98200 | ¥99.82 |
| 25 | ¥9.06720 | ¥226.68 |
| 100 | ¥8.05910 | ¥805.91 |
| 250 | ¥7.57896 | ¥1,894.74 |
| 500 | ¥7.28968 | ¥3,644.84 |
| 1,000 | ¥7.23757 | ¥7,237.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.53322 | ¥10,599.66 |
| 6,000 | ¥3.44858 | ¥20,691.48 |
| 9,000 | ¥3.40619 | ¥30,655.71 |
| 15,000 | ¥3.35922 | ¥50,388.30 |
| 21,000 | ¥3.33179 | ¥69,967.59 |



