



DRV5055A3QLPGM | |
|---|---|
DigiKey Part Number | 296-DRV5055A3QLPGMCT-ND - Cut Tape (CT) 296-DRV5055A3QLPGMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5055A3QLPGM |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055A3QLPGM Models |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package TO-92-3 |
Output Type Analog Voltage | Mounting Type Through Hole |
Sensing Range ±85mT, ±88mT | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 5 | ¥6.46800 | ¥32.34 |
| 10 | ¥6.14500 | ¥61.45 |
| 25 | ¥5.74600 | ¥143.65 |
| 50 | ¥5.47800 | ¥273.90 |
| 100 | ¥5.23080 | ¥523.08 |
| 500 | ¥4.73524 | ¥2,367.62 |
| 1,000 | ¥4.55098 | ¥4,550.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.29009 | ¥12,870.27 |
| 6,000 | ¥4.14303 | ¥24,858.18 |
| 9,000 | ¥4.06276 | ¥36,564.84 |
| 15,000 | ¥3.96721 | ¥59,508.15 |
| 21,000 | ¥3.90752 | ¥82,057.92 |



