


DRV5055A3QLPG | |
|---|---|
DigiKey Part Number | 296-49443-ND |
Manufacturer | |
Manufacturer Product Number | DRV5055A3QLPG |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055A3QLPG Models |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Bulk | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package TO-92-3 |
Output Type Analog Voltage | Mounting Type Through Hole |
Sensing Range ±85mT, ±88mT | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 5 | ¥10.66800 | ¥53.34 |
| 10 | ¥10.14700 | ¥101.47 |
| 25 | ¥9.53040 | ¥238.26 |
| 50 | ¥9.10700 | ¥455.35 |
| 100 | ¥8.71990 | ¥871.99 |
| 500 | ¥7.94118 | ¥3,970.59 |
| 1,000 | ¥7.65165 | ¥7,651.65 |
| 5,000 | ¥7.06875 | ¥35,343.75 |




