
DLPDLCR471TPEVM | |
|---|---|
DigiKey Part Number | 296-DLPDLCR471TPEVM-ND |
Manufacturer | |
Manufacturer Product Number | DLPDLCR471TPEVM |
Description | EVAL BOARD FOR DLP471TP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLP471TP, DLPC6540, DLPA3005 DLP® LightCrafter™ Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Type Reference Design |
Manufacturer Texas Instruments | Function Projection DLP |
Series | Embedded No |
Packaging Box | Utilized IC / Part DLP471TP, DLPC6540, DLPA3005 |
Part Status Active | Contents Board(s), Cable(s) |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12,458.93000 | ¥12,458.93 |






