
DLPDLCR3010EVM-G2 | |
|---|---|
DigiKey Part Number | 296-47995-ND |
Manufacturer | |
Manufacturer Product Number | DLPDLCR3010EVM-G2 |
Description | EVAL BOARD FOR DLP3010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLP3010 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Function Projection DLP |
Manufacturer Texas Instruments | Utilized IC / Part DLP3010 |
Packaging Bulk | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Reference Design | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,299.86000 | ¥8,299.86 |








